Filter Your Search
1 - 10 of 48 results
|
MPC565MVR56
NXP Semiconductors
|
$83.8297 | Yes | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 230 mA | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC565MVR56
Freescale Semiconductor
|
$96.8949 | Yes | Yes | Transferred | 32 | 56 MHz | 1048576 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 388 | |||||
|
MPC565CZP56
NXP Semiconductors
|
$100.2385 | No | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 230 mA | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
SPC565MZP56DR2
NXP Semiconductors
|
$118.7161 | No | Not Recommended | MICROCONTROLLER, RISC | e0 | 3 | 240 | 30 | Tin/Lead (Sn/Pb) | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||
|
MPC565CZP40
NXP Semiconductors
|
$132.7824 | No | Not Recommended | 32 | 40 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 120 mA | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC565CVR56
NXP Semiconductors
|
$139.4100 | Yes | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 230 mA | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC565MZP56
NXP Semiconductors
|
$145.7708 | No | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 230 mA | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC565CZP56
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 56 MHz | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MPC565MZP56
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 56 MHz | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MPC565MZP56
Motorola Mobility LLC
|
Check for Price | No | Transferred | 32 | 56 MHz | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 388 |