Filter Your Search
1 - 10 of 806 results
|
MPC564CZP66
NXP Semiconductors
|
$81.4670 | No | Not Recommended | 32 | 66 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MPC564CZP40
NXP Semiconductors
|
$98.7773 | No | Not Recommended | 32 | 40 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MPC564MZP56
NXP Semiconductors
|
$112.4283 | No | Not Recommended | 32 | 56 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MPC5646CFCLT8R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5646CF0CLT8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 3145728 | 262144 | E200Z4D | 40 MHz | 177 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | 28 X 28 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BJB, LQFP-208 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MPC5646CF0VMJ1
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 120 MHz | 64 | 32 | 40 MHz | 199 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 105 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 256 | |||||||||||||||||||||||
|
935315426557
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 40 MHz | 199 | YES | 5 V | MICROCONTROLLER, RISC | YES | YES | YES | 5.5 V | 4.5 V | e2 | 3 | 260 | 40 | 256 | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MPC5646CCF0MLU8
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 80 MHz | 64 | 32 | 40 MHz | 147 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 176 | |||||||||||||||||||||||
|
MPC5646CC0CLU8R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5645BF0CLT1
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 2097152 | 163840 | E200Z4D | 40 MHz | 177 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |