Filter Your Search
1 - 10 of 82 results
|
MPC5643LFF2MLQ1R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MPC5643LFF2MLQ1
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MPC5643LFF2VMM8
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MPC5643LF2MLQ8
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MPC5643LFMLQ8
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 131072 | E200 | 64 | 32 | 40 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | |||
|
MPC5643LFF2MMM8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 3 V | 257 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
MPC5643LMLQ1R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | E200 | YES | 3.3 V | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MPC5643LF2MLQ1R
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 3 V | 144 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
MPC5643LF2MMM8
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 3 V | 257 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
MPC5643LFF2VMM8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 3 V | 257 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 8542.31.00.01 | 3A991.A.2 |