Filter Your Search
1 - 10 of 806 results
|
MPC564CZP66
NXP Semiconductors
|
$81.4670 | No | Not Recommended | 32 | 66 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC564CZP40
NXP Semiconductors
|
$98.7773 | No | Not Recommended | 32 | 40 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC564MZP56
NXP Semiconductors
|
$112.4283 | No | Not Recommended | 32 | 56 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MPC5646CC0VMJ8R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5646CFMMJ1R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5646CCF0CLT8
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 80 MHz | 64 | 32 | 40 MHz | 177 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 208 | ||||||||||||||
|
MPC5646CCF0CLT8R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 80 MHz | 64 | 32 | 40 MHz | 177 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 208 | ||||||||||||||
|
MPC5646CF0MLT1
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 120 MHz | 64 | 32 | 40 MHz | 177 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 208 | ||||||||||||||
|
MPC5646C0VLU1R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5646CFVLU8R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |