Parametric results for: MPC563MVR56R2 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc563mvr56r2
Select parts from the table below to compare.
Compare
Compare
MPC563MVR56R2
NXP Semiconductors
$105.9556 Yes Not Recommended 32 56 MHz 524288 32768 16 24 25 MHz YES 2.6 V MICROCONTROLLER CMOS YES YES YES FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified e1 3 125 °C -40 °C 260 40 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 27 mm 27 mm NXP SEMICONDUCTORS BGA, BGA388,26X26,40 compliant 3A991.A.2 8542.31.00.01 NXP
MPC563MVR56R2
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 56 MHz 524288 32768 YES CMOS FLASH AUTOMOTIVE S-PBGA-B388 Not Qualified e1 3 125 °C -40 °C 260 40 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 BGA 388