Filter Your Search
1 - 2 of 2 results
|
MPC5606BKMLQ4R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 1048576 | 81920 | E200 | YES | CMOS | FLASH | 130 mA | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MPC5606BKMLQ4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 1048576 | 81920 | E200 | 32 | 16 MHz | 121 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | 8 | YES | FLASH | 130 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 |