Filter Your Search
1 - 10 of 348 results
|
MPC5606BK0BVLU4
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MPC5606BK0VLU6R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MPC5606BMLU6R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 64 MHz | 1048576 | 81920 | YES | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | compliant | 8542.31.00.01 | QFP | 176 | |||||||||||||||
|
MPC5606BMLU6
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 64 MHz | 1048576 | 81920 | YES | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | compliant | 8542.31.00.01 | QFP | 176 | |||||||||||||||
|
MPC5606BK0BMLQ6
NXP Semiconductors
|
Check for Price | Active | 32 | 64 MHz | 16 MHz | 121 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 3 V | 144 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
MPC5606BKVLU4
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 1048576 | 81920 | E200 | YES | CMOS | FLASH | 130 mA | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||
|
MPC5606BKCLU6
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 64 MHz | 1048576 | 81920 | E200 | 16 MHz | 149 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 130 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | QFP, QFP176,1.0SQ,20 | compliant | 8542.31.00.01 | ||||
|
MPC5606BKCLU4
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 1048576 | 81920 | E200 | 16 MHz | 149 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 130 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | QFP, QFP176,1.0SQ,20 | compliant | 8542.31.00.01 | ||||
|
MPC5606BKMLU6R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 64 MHz | 1048576 | 81920 | E200 | YES | CMOS | FLASH | 130 mA | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||
|
MPC5606BKMLQ4
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 1048576 | 81920 | E200 | YES | CMOS | FLASH | 130 mA | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 |