Filter Your Search
1 - 10 of 10 results
|
MPC508AP
Texas Instruments
|
$6.5714 | Yes | Yes | Active | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MPC508AU
Texas Instruments
|
$7.3150 | Yes | Yes | Active | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MPC508AP
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-16 | unknown | ||||||||||||||||||||
|
MPC508AG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 1.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MPC508AU
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||
|
MPC508AU/1K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | BURR-BROWN CORP | GREEN, PLASTIC, SOIC-16 | unknown | |||||||||||||||||||||
|
MPC508AU/1K
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MPC508APG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||||||||||
|
MPC508AUG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MPC508AU/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |