Filter Your Search
1 - 6 of 6 results
|
MPC506AU
Texas Instruments
|
$13.1538 | Yes | Yes | Active | 15 V | YES | -15 V | 1.8 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MPC506AU
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 16 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | BURR-BROWN CORP | SOIC-28 | unknown | ||||||||||||||||||
|
MPC506AU/1K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 16 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | BURR-BROWN CORP | SOIC-28 | unknown | |||||||||||||||
|
MPC506AU/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 16 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||||||
|
MPC506AUG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 1.8 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MPC506AU/1K
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 1.8 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |