Filter Your Search
1 - 9 of 9 results
|
MPC2605ZP83
Freescale Semiconductor
|
Check for Price | Transferred | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 8 ns | CACHE TAG SRAM | PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B241 | Not Qualified | 70 °C | 241 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 25 MM, PLASTIC, BGA-241 | 241 | unknown | 3A991 | 8542.31.00.01 | ||||||
|
MPC2605ZP83
NXP Semiconductors
|
Check for Price | Obsolete | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 8 ns | CACHE TAG SRAM | 8KX18TAG ARRAY AVAILABLE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B241 | 70 °C | 241 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA-241 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
MPC2605ZP83R
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 8 ns | CACHE TAG SRAM | 8K X 18 TAG | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B241 | Not Qualified | e0 | 70 °C | 241 | PLASTIC/EPOXY | BGA | BGA241,19X19,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | PLASTIC, BGA-241 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MPC2605ZP83R
Freescale Semiconductor
|
Check for Price | Transferred | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 8 ns | CACHE TAG SRAM | PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B241 | Not Qualified | 70 °C | 241 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 241 | unknown | 3A991 | 8542.31.00.01 | ||||||
|
MPC2605ZP83R
NXP Semiconductors
|
Check for Price | Obsolete | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 8 ns | CACHE TAG SRAM | 8KX18TAG ARRAY AVAILABLE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B241 | 70 °C | 241 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
MPC2605ZP83R
Motorola Mobility LLC
|
Check for Price | Transferred | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 8 ns | CACHE TAG SRAM | 8K X 18 TAG | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B241 | Not Qualified | e0 | 70 °C | 241 | PLASTIC/EPOXY | BGA | BGA241,19X19,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | BGA | BGA, BGA241,19X19,50 | 241 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
MPC2605ZP83
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 8 ns | CACHE TAG SRAM | 8K X 18 TAG | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B241 | Not Qualified | e0 | 70 °C | 241 | PLASTIC/EPOXY | BGA | BGA241,19X19,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | PLASTIC, BGA-241 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MPC2605ZP83
Motorola Mobility LLC
|
Check for Price | Transferred | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 8 ns | CACHE TAG SRAM | 8K X 18 TAG | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B241 | Not Qualified | e0 | 70 °C | 241 | PLASTIC/EPOXY | BGA | BGA241,19X19,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | BGA | BGA, BGA241,19X19,50 | 241 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
MPC2605ZP83
Rochester Electronics LLC
|
Check for Price | Active | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 8 ns | CACHE TAG SRAM | 8K X 18 TAG | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B241 | COMMERCIAL | 70 °C | 241 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-241 | 241 | unknown |