Parametric results for: MPC2105P under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mpc2105p
Select parts from the table below to compare.
Compare
Compare
MPC2105PDG66
Freescale Semiconductor
Check for Price Obsolete 4.1943 Mbit 64 64KX64 3.3,5 V 10 ns CACHE TAG SRAM MODULE COMMON 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 240 mA 3.14 V 700 µA COMMERCIAL R-PDMA-N178 Not Qualified 70 °C 178 PLASTIC/EPOXY DIMM DIMM178(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIMM, DIMM178(UNSPEC) unknown
MPC2105PDG66
Motorola Semiconductor Products
Check for Price Obsolete 4.1943 Mbit 64 64KX64 5 V 10 ns CACHE TAG SRAM MODULE CACHE TAG RAM CONFIGURATION IS 16K X 14 COMMON 1 1 64000 65.536 k SYNCHRONOUS 3-STATE YES PARALLEL 240 mA 3.14 V 700 µA 5.25 V 4.75 V BICMOS COMMERCIAL R-XDMA-N178 Not Qualified 70 °C 178 UNSPECIFIED DIMM DIMM178(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL MOTOROLA INC DIMM-178 unknown 3A991.B.2.A 8542.32.00.41
MPC2105PDG66
Motorola Mobility LLC
Check for Price Obsolete 4.1943 Mbit 64 64KX64 5 V 10 ns CACHE TAG SRAM MODULE CACHE TAG RAM CONFIGURATION IS 16K X 14 COMMON 1 1 64000 65.536 k SYNCHRONOUS 3-STATE YES PARALLEL 240 mA 3.14 V 700 µA 5.25 V 4.75 V BICMOS COMMERCIAL R-XDMA-N178 Not Qualified 70 °C 178 UNSPECIFIED DIMM DIMM178(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL MOTOROLA INC DIMM, DIMM178(UNSPEC) unknown 3A991.B.2.A 8542.32.00.41 DIMM 178