Filter Your Search
1 - 3 of 3 results
|
MPC100AP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 6 mA | VIDEO MULTIPLEXER | BIPOLAR | 4 | 1 | 71 dB | 5.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | |||||||||||||||
![]() |
MPC100AP
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 6 mA | VIDEO MULTIPLEXER | HYBRID | -5.5 V | -4.5 V | 4 | 1 | 71 dB | 5.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | DIP | 14 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
MPC100AP
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | VIDEO MULTIPLEXER | -5.5 V | -4.5 V | 4 | 1 | 71 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | DIP | 8 |