Filter Your Search
1 - 4 of 4 results
|
MP930-20.0-1%
Caddock Electronics Inc
|
$3.5541 | Yes | Yes | Active | 20 Ω | 1 % | 30 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | TO-220 | compliant | EAR99 | 8533.29.00.00 | Caddock | ||
|
MP930-2.00-1%
Caddock Electronics Inc
|
$4.2501 | Yes | Yes | Active | 2 Ω | 1 % | 30 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Caddock | ||
|
MP930-200-1%
Caddock Electronics Inc
|
$4.2777 | Yes | Yes | Active | 200 Ω | 1 % | 30 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Caddock | ||
|
MP930-2001%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 200 Ω | 1 % | 30 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 |