Parametric results for: MP930-20.0-1% under Metal Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mp9302001
Select parts from the table below to compare.
Compare
Compare
MP930-20.0-1%
Caddock Electronics Inc
$3.5541 Yes Yes Active 20 Ω 1 % 30 W THROUGH HOLE MOUNT Radial -20,80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FREE AIR POWER : 2.25W 25 °C NO 250 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TUBE MATTE TIN OVER NICKEL FLAT 12.7 mm 5.08 mm 16.26 mm 10.41 mm 3.18 mm CADDOCK ELECTRONICS INC TO-220 compliant EAR99 8533.29.00.00 Caddock
MP930-2.00-1%
Caddock Electronics Inc
$4.2501 Yes Yes Active 2 Ω 1 % 30 W THROUGH HOLE MOUNT Radial -20,80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FREE AIR POWER : 2.25W 25 °C NO 250 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TUBE MATTE TIN OVER NICKEL FLAT 12.7 mm 5.08 mm 16.26 mm 10.41 mm 3.18 mm CADDOCK ELECTRONICS INC Radial, compliant EAR99 8533.29.00.00 Caddock
MP930-200-1%
Caddock Electronics Inc
$4.2777 Yes Yes Active 200 Ω 1 % 30 W THROUGH HOLE MOUNT Radial -20,80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FREE AIR POWER : 2.25W 25 °C NO 250 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TUBE MATTE TIN OVER NICKEL FLAT 12.7 mm 5.08 mm 16.26 mm 10.41 mm 3.18 mm CADDOCK ELECTRONICS INC Radial, compliant EAR99 8533.29.00.00 Caddock
MP930-2001%
Caddock Electronics Inc
Check for Price Yes Yes Active 200 Ω 1 % 30 W THROUGH HOLE MOUNT Radial -20,80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FREE AIR POWER : 2.25W 25 °C NO 250 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TUBE MATTE TIN OVER NICKEL FLAT 12.7 mm 5.08 mm 16.26 mm 10.41 mm 3.18 mm CADDOCK ELECTRONICS INC Radial, compliant EAR99 8533.29.00.00