Filter Your Search
1 - 2 of 2 results
|
MP8860GQ-XXXX-Z
Monolithic Power Systems
|
Check for Price | Active | 12 V | 22 V | 2.8 V | 1 V | 20.47 V | 1 A | YES | BUCK-BOOST | 636 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-07-25 | |||
|
MP8860GQ-XXXX
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 22 V | 2.8 V | 1 V | 20.47 V | 1 A | YES | BUCK-BOOST | 636 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-16 | unknown | EAR99 | 8542.39.00.01 | 2019-07-25 |