Filter Your Search
1 - 2 of 2 results
|
MP87L82AE
Micro Power Systems
|
Check for Price | Obsolete | 3 V | 2.4 V | 1 | 0.196 % | 10 | 2 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY | SAMPLE | 8 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||
|
MP87L82AE
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 2.4 V | 1 | 0.1953 % | 10 | 2 MHz | YES | ADC, FLASH METHOD | 600 mV | 1 | BINARY | SAMPLE | 12 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 14 mm | 3.4 mm | 14 mm | EXAR CORP | QFP, QFP44,.7SQ,40 | unknown | 8542.39.00.01 | QFP | 44 |