Filter Your Search
1 - 2 of 2 results
|
MP8670DN-LF
Monolithic Power Systems
|
$3.8950 | Yes | Yes | Active | 12 V | 30 V | 4.5 V | YES | BUCK | 600 kHz | OUTPUT ADJUSTABLE FROM 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | ROHS COMPLIANT, MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP8670DN-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 30 V | 4.5 V | YES | BUCK | 600 kHz | OUTPUT ADJUSTABLE FROM 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | ROHS COMPLIANT, MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |