Filter Your Search
1 - 3 of 3 results
|
MP825-40.0-20%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 40 Ω | 20 % | 25 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 1.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 11.43 mm | 5.08 mm | 11.18 mm | 8.12 mm | 2.79 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
MP825-4.00-20%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 4 Ω | 20 % | 25 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 1.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 11.43 mm | 5.08 mm | 11.18 mm | 8.12 mm | 2.79 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
MP825-400-20%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 400 Ω | 20 % | 25 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 1.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 11.43 mm | 5.08 mm | 11.18 mm | 8.12 mm | 2.79 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 |