Filter Your Search
1 - 1 of 1 results
|
MP820-15.0-5%
Caddock Electronics Inc
|
Check for Price | Active | 15 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 810 µm | 13.72 mm | 5.08 mm | 14.73 mm | 10.16 mm | 4.45 mm | CADDOCK ELECTRONICS INC | TO-220 | compliant | EAR99 |