Filter Your Search
1 - 2 of 2 results
|
MP816-1.5-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 Ω | 1 % | 16 W | THROUGH HOLE MOUNT | 80 ppm/°C | FIXED RESISTOR | NON INDUCTIVE, FREE AIR POWER: 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | CADDOCK ELECTRONICS INC | TO-220 | compliant | EAR99 | ||
|
MP816-15-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 15 Ω | 1 % | 16 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | NON INDUCTIVE, FREE AIR POWER: 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | CADDOCK ELECTRONICS INC | TO-220 | compliant | EAR99 |