Filter Your Search
1 - 3 of 3 results
|
MP808-500-20%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 500 Ω | 20 % | 8 W | 3211 | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL FILM | MP808/825(20% TOL) | 300 V | e3 | 150 °C | -55 °C | TO-126 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 11.43 mm | 5.08 mm | 11.18 mm | 8.12 mm | 2.79 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||
|
MP808-50.0-20%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 50 Ω | 20 % | 8 W | 3211 | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL FILM | MP808/825(20% TOL) | 300 V | e3 | 150 °C | -55 °C | TO-126 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 11.43 mm | 5.08 mm | 11.18 mm | 8.12 mm | 2.79 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||
|
MP808-5.00-20%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 5 Ω | 20 % | 8 W | 3211 | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL FILM | MP808/825(20% TOL) | 300 V | e3 | 150 °C | -55 °C | TO-126 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 11.43 mm | 5.08 mm | 11.18 mm | 8.12 mm | 2.79 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 |