Filter Your Search
1 - 2 of 2 results
|
MP7696AN
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.1953 % | 9 | 2 MHz | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | EXAR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||
|
MP7696AN
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.002 % | 9 | 2 MHz | 1 ms | NO | ADC, FLASH METHOD | 1 | OFFSET BINARY | 10 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 |