Filter Your Search
1 - 4 of 4 results
|
MP7683TD
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.293 % | 8 | 3 MHz | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | 36 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | EXAR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
MP7683TD/883
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.29 % | 8 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
MP7683TD
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.195 % | 8 | 3 MHz | 1 ms | NO | ADC, FLASH METHOD | 1 | OFFSET BINARY | 20 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | |||||||||||||||||
|
MP7683TD/883
Micro Power Systems
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.195 % | 8 | 3 MHz | 1 ms | NO | ADC, FLASH METHOD | 1 | OFFSET BINARY | 20 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICRO POWER SYSTEMS | DIP, DIP24,.6 | unknown |