Filter Your Search
1 - 10 of 17 results
|
MP7645BTD/883
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1000 ns | 1 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||||||||||||||
|
MP7645BKN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1000 ns | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||||||||
|
MP7645BQ
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | 1 | 2 µs | 2 mA | CMOS | OTHER | R-XDIP-T20 | e0 | 85 °C | -25 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | DIP | 20 | ||||||||||
|
MP7645BUD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1000 ns | 1 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||||||||||||||
|
MP7645BCD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1000 ns | 1 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||||||||
|
MP7645BTD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1000 ns | 1 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||||||||||||||
|
MP7645BCD
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 µs | 1 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.65 mm | EXAR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||
|
MP7645BLN
Exar Corporation
|
Check for Price | Obsolete | 15 V | 10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 µs | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.46 mm | EXAR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||
|
MP7645BT-DIE
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1 mA | CMOS | X-XUUC-N20 | Not Qualified | 20 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MP7645BUD/883
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1000 ns | 1 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown |