Filter Your Search
1 - 3 of 3 results
|
MP7616KD
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.0107 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 4 mA | CMOS | INDUSTRIAL | R-GDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.72 mm | 26.92 mm | EXAR CORP | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 | ||
|
MP7616KD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.011 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 4 mA | CMOS | INDUSTRIAL | R-GDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||||||
|
MP7616K-DIE
Exar Corporation
|
Check for Price | Obsolete | 15 V | 0.0203 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 4 mA | CMOS | R-XUUC-N22 | Not Qualified | 22 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | EXAR CORP | DIE | DIE, | 22 | unknown | 8542.39.00.01 |