Filter Your Search
1 - 2 of 2 results
|
MP7545BKS
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.024 % | 12 | YES | D/A CONVERTER | PARALLEL, WORD | 1 | 1000 ns | 1 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
MP7545BKS
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 1000 ns | 1 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | EXAR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 |