Filter Your Search
1 - 2 of 2 results
|
MP7545BD
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||
|
MP7545BD
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | EXAR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |