Filter Your Search
1 - 10 of 21 results
|
MP7545BUD
Exar Corporation
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 1 | 1000 ns | 1 mA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
MP7545BD
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
MP7545BKS
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.024 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 1 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
MP7545BLP
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 1 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
MP7545BUD/883
Exar Corporation
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 1 | 1000 ns | 1 mA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
MP7545BT-DIE
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1 mA | CMOS | X-XUUC-N20 | Not Qualified | 20 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MP7545BKN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
MP7545BK-DIE
Exar Corporation
|
Check for Price | Obsolete | 15 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1 mA | CMOS | R-XUUC-N20 | Not Qualified | 20 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | EXAR CORP | DIE, | unknown | 8542.39.00.01 | DIE | 20 | |||||||||||||||||||
|
MP7545BLN
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 1000 ns | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.21 mm | EXAR CORP | 0.300 INCH, PLASTIC, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
MP7545BUD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 1 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown |