Filter Your Search
1 - 3 of 3 results
|
MP7524T-DIE
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | X-XUUC-N16 | Not Qualified | 16 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 | |||||||
|
MP7524TD/883
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | unknown | , | ||||
|
MP7524TD
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | unknown | , |