Filter Your Search
1 - 3 of 3 results
|
MP7523JN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 1.6 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
MP7523JN
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 1.6 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 20.1295 mm | EXAR CORP | 0.300 INCH, PLASTIC, DIP-16 | unknown | |||
|
MP7523JN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | 10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 100 ns | CMOS | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 20.1295 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-16 | unknown | 8542.39.00.01 |