Filter Your Search
1 - 2 of 2 results
|
MP6KE51CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 70.1 V | 1.47 W | 51 V | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 53.6 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MP6KE51CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 70.1 V | 1.47 W | 51 V | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 53.6 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 |