Parametric results for: MP6KE16CAE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mp6ke16cae3
Select parts from the table below to compare.
Compare
Compare
MP6KE16CAE3
Microchip Technology Inc
$2.7217 Yes Active 22.5 V 1.47 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant
MP6KE16CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 22.5 V 1.47 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant 2 EAR99 8541.10.00.50
MP6KE16CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 22.5 V 1.47 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown 2 EAR99 8541.10.00.50
MP6KE16CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 22.5 V 1.47 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE HIGH RELIABILITY 16.8 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50