Parametric results for: MP6KE10CAE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mp6ke10cae3
Select parts from the table below to compare.
Compare
Compare
MP6KE10CAE3
Microchip Technology Inc
$2.6559 Yes Active 14.5 V 1.47 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE HIGH RELIABILITY 10.5 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant
MP6KE10CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 14.5 V 1.47 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE HIGH RELIABILITY 10.5 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown 2 EAR99 8541.10.00.50
MP6KE10CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 14.5 V 1.47 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE HIGH RELIABILITY 10.5 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant 2 EAR99 8541.10.00.50
MP6KE10CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 14.5 V 1.47 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE HIGH RELIABILITY 10.5 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50