Filter Your Search
1 - 2 of 2 results
|
MP5408MGU-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 5.3 V | 36 V | 6 V | 5.2205 V | 5.3795 V | 3 A | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N26 | 125 °C | -40 °C | 26 | UNSPECIFIED | QCCN | LCC26(UNSPEC) | SQUARE | CHIP CARRIER | YES | NO LEAD | BOTTOM | 5 mm | 5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||
|
MP5408MGU
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 5.3 V | 36 V | 6 V | 5.2205 V | 5.3795 V | 3 A | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N26 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 26 | UNSPECIFIED | QCCN | LCC26(UNSPEC) | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | BOTTOM | 5 mm | 5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | QFN-26 |