Filter Your Search
1 - 10 of 88 results
|
MP5424GRM-0000-Z
Monolithic Power Systems
|
$1.2100 | Yes | Active | 5 V | 2.7 V | 5.5 V | 450 µA | +2.55V | 9 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-XQCC-N26 | 1 | 125 °C | -40 °C | 26 | UNSPECIFIED | VQCCN | LCC26(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | QUAD | 3.5 mm | 4.5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-26 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MP5420DM-LF
Monolithic Power Systems
|
$1.4500 | Yes | Yes | End Of Life | 5 V | YES | -5 V | 4 | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | 2019-04-05 | Monolithic Power Systems (MPS) | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 µA | 60 dB | 85 dB | YES | 20 mV | NO | NO | NO | -11 V | NO | NO | 45 V/us | 11 V | 14000 | 316.2277 | ||||||||||||||||||||||||||||||||
|
MP5421DM-LF
Monolithic Power Systems
|
$1.6000 | Yes | End Of Life | e3 | 2 | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP5461GC-Z
Monolithic Power Systems
|
$1.6058 | Active | 5 V | 3.3 V | 5.5 V | 2.5 V | 3.2505 V | 3.3495 V | 500 mA | YES | BUCK-BOOST | 2.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PBGA-B12 | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.4 mm | 1.8 mm | 630 µm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-12-03 | Monolithic Power Systems (MPS) | ||||||||||||||||||||||||||||||||||||||||
|
MP5408MGU-Z
Monolithic Power Systems
|
$2.6996 | Yes | Not Recommended | 12 V | 5.3 V | 36 V | 6 V | 5.2205 V | 5.3795 V | 3 A | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N26 | 125 °C | -40 °C | 26 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | BOTTOM | 5 mm | 5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||||||||||||||||||||||||||||||
|
MP5402MGR-Z
Monolithic Power Systems
|
$3.6545 | Yes | Active | 12 V | 5.05 V | 36 V | 7 V | 4.95 V | 5.15 V | 2.5 mA | YES | BUCK | 420 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XBCC-N26 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 26 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | BOTTOM | 4 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-26 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||||||||||||||||||||||||||
|
MP54C-5E
Semtech Corporation
|
Check for Price | Obsolete | 5 V | 3.525 V | 5.25 V | 4.75 V | 3.4 V | 3.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 17.625 W | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEMTECH CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP549ASD
Micro Power Systems
|
Check for Price | Obsolete | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP5479GRM-0003-Z
Monolithic Power Systems
|
Check for Price | Active | POWER SUPPLY SUPPORT CIRCUIT | e3 | 1 | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP5418GQG
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.3 V | 2.3 V | 5 V | 360 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-XQCC-N10 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.4 mm | 1.8 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-10 | unknown | EAR99 | 8542.39.00.01 | 2019-09-05 |