Filter Your Search
1 - 2 of 2 results
|
MP5010-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 50 A | 1.2 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e3 | 1 | 150 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS | S-PUFM-D4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||
|
MP5010-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 50 A | 1.2 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 500 A | 1 | S-PUFM-D4 | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |