Parametric results for: MP4KE400CAE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mp4ke400cae3
Select parts from the table below to compare.
Compare
Compare
MP4KE400CAE3
Microchip Technology Inc
$4.4185 Yes Active 548 V 2.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE HIGH RELIABILITY 420 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MP4KE400CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 548 V 2.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE HIGH RELIABILITY 420 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.50
MP4KE400CAE3TR
Microsemi Corporation
Check for Price Yes Transferred 548 V 2.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE HIGH RELIABILITY 420 V 400 W Not Qualified O-PALF-W2 DO-204AL 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.50 DO-41 2
MP4KE400CAE3TR
Microchip Technology Inc
Check for Price Yes Active 548 V 2.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE HIGH RELIABILITY 420 V 400 W Not Qualified O-PALF-W2 DO-204AL 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.50 Microchip