Filter Your Search
1 - 2 of 2 results
|
MP3V5050DP
NXP Semiconductors
|
$10.1606 | Yes | Obsolete | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | BARBED | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.652 mm | 12.06 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MP3V5050DP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | BARBED | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.652 mm | 12.06 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP |