Filter Your Search
1 - 10 of 16 results
|
MP3V5050GC6T1
NXP Semiconductors
|
$10.0358 | Yes | Obsolete | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | STRAIGHT | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | NXP SEMICONDUCTORS | SOP-8 | unknown | 8542.39.00.01 | NXP | |||||
|
MP3V5050GP
NXP Semiconductors
|
$10.1573 | Yes | Active | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | BARBED | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.365 mm | 12.06 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | 8542.39.00.01 | NXP | EAR99 | ||||
|
MP3V5050DP
NXP Semiconductors
|
$10.1606 | Yes | Obsolete | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | BARBED | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.652 mm | 12.06 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | 8542.39.00.01 | NXP | EAR99 | ||||
|
MP3V5050GC6U
NXP Semiconductors
|
$10.7439 | Yes | Active | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | STRAIGHT | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | 8542.39.00.01 | NXP | |||||
|
MP3V5050VC6U
NXP Semiconductors
|
$11.8271 | Yes | Active | YES | 1 ms | -7.25 Psi | 0.12-2.82V | 2.5 % | 0.12V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 3.3 mA | BARBED | 3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 10.66 mm | NXP SEMICONDUCTORS | SOP-8, PLASTIC | compliant | 8542.39.00.01 | NXP | EAR99 | |||||
|
935319403174
NXP Semiconductors
|
Check for Price | Active | YES | 1 ms | -7.25 Psi | 0.12-2.82V | 2.5 % | 0.12V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 3.3 mA | BARBED | 3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 10.66 mm | NXP SEMICONDUCTORS | unknown | ||||||||||
|
935317047174
NXP Semiconductors
|
Check for Price | Active | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | STRAIGHT | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | NXP SEMICONDUCTORS | unknown | |||||||||
|
MP3V5050GC6U
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | STRAIGHT | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOP-8 | compliant | 8542.31.00.01 | NXP | EAR99 | |||
|
MP3V5050DP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | BARBED | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.652 mm | 12.06 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOP-8 | compliant | 8542.31.00.01 | NXP | EAR99 | |||
|
MP3V5050GP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 7.25 Psi | 0.06-2.82V | 2.5 % | 0.12V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 54 | 10 mA | BARBED | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.365 mm | 12.06 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOP-8 | compliant | 8542.31.00.01 | NXP | EAR99 |