Filter Your Search
1 - 1 of 1 results
|
MP38900DL-B-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Obsolete | 12 V | 16 V | 4.5 V | 800 mV | 13 V | YES | BUCK | 600 kHz | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 13V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.11X.15,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-20 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |