Filter Your Search
1 - 10 of 15 results
|
MP351W
Microsemi Corporation
|
Check for Price | Transferred | 35 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICROSEMI CORP | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MP351W
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 35 A | 1.1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-W4 | e0 | UL RECOGNIZED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MP351W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 35 A | 1.1 V | 10 pA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | UL RECOGNIZED | 400 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | WIRE | UPPER | RECTRON LTD | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||
|
MP351W-BPC02
Micro Commercial Components
|
Check for Price | Yes | Active | 35 A | 1.1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | 100 V | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MP351W
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 35 A | 1.05 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | 175 °C | ISOLATED | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
MP351W-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 35 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | e0 | 150 °C | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||
|
MP351W-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 35 A | 1.05 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | UL RECOGNIZED | 400 A | 1 | S-PUFM-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | WIRE | UPPER | RECTRON LTD | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MP351WG
Littelfuse Inc
|
Check for Price | No | Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||
|
MP351W-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 35 A | 1.1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | 260 | 5 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSIP-W4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
MP351WG
Diodes Incorporated
|
Check for Price | No | Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 |