Filter Your Search
1 - 3 of 3 results
|
MP3510-BP
Mill-Max Mfg Corp
|
Check for Price | Active | MILL-MAX MFG CORP | ROHS COMPLIANT, PLASTIC, MP-50, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||
|
MP3510-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 35 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS | MP-50, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
MP3510-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-D4 | not_compliant | EAR99 | 8541.10.00.80 |