Filter Your Search
1 - 2 of 2 results
|
MP3274AG
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 32 | 0.0488 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 8 mA | BICMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9 mm | 3.68 mm | 27.9 mm | EXAR CORP | PGA | PGA, PGA68,11X11 | 68 | unknown | 8542.39.00.01 | ||
|
MP3274AG
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.048 % | 12 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 8 mA | BICMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | UNSPECIFIED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 |