Filter Your Search
1 - 7 of 7 results
|
MP3120DJ-Z
Monolithic Power Systems
|
Check for Price | No | No | Active | YES | 6 | SWITCHING REGULATOR | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 5 V | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MONOLITHIC POWER SYSTEMS INC | SOT-23 | HSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 5 V | 800 mV | 1.8 V | 5 V | BOOST | 1.155 MHz | ||||||||||||||||||||||
|
MP312
Micro Power Systems
|
Check for Price | No | Obsolete | 20 mA | NPN | NO | 200 | 100 MHz | e0 | Tin/Lead (Sn/Pb) | MICRO POWER SYSTEMS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MP3120DJ
Monolithic Power Systems
|
Check for Price | No | No | Active | YES | 6 | SWITCHING REGULATOR | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 5 V | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MONOLITHIC POWER SYSTEMS INC | SOT-23 | HSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 5 V | 800 mV | 1.8 V | 5 V | BOOST | 1.155 MHz | Monolithic Power Systems (MPS) | |||||||||||||||||||||
|
MP3120DJ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | YES | 6 | SWITCHING REGULATOR | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 5 V | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MONOLITHIC POWER SYSTEMS INC | SOT-23 | TSOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 5 V | 800 mV | 1.8 V | 5 V | BOOST | 1.155 MHz | |||||||||||||||||||
|
MP3120DJ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | YES | 6 | SWITCHING REGULATOR | OUTPUT VOLTAGE RANGE FROM 2.5 V TO 5 V | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 5 V | 800 mV | 1.8 V | 5 V | BOOST | 1.155 MHz | Monolithic Power Systems (MPS) | ||||||||||||||||||
|
MP312A
Micro Power Systems
|
Check for Price | No | Obsolete | 45 V | 20 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | MATCHED PAIR | 2 pF | AMPLIFIER | SILICON | 250 mV | TO-52 | O-MBCY-W6 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO POWER SYSTEMS | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MP3120DJ-Z-LF
Monolithic Power Systems
|
Check for Price | Yes | Active | YES | 6 | SWITCHING REGULATOR | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 5 V | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MONOLITHIC POWER SYSTEMS INC | SOT-23 | TSOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 5 V | 800 mV | 1.8 V | 5 V | BOOST | 1.155 MHz |