Filter Your Search
1 - 10 of 91 results
|
MP2-R150-52S1-LR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 150 | 5 | 2 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
MP2-R120-51P2-TR
3M Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | PRESS FIT | 0.571 inch | 0.669 inch | 1.89 inch | 0.512 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MP2-R120-52P1-TG30
3M Interconnect
|
Check for Price | Yes | No | Obsolete | 120 | 5 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ||||||||||||||||||||||||
|
MP2-R168-52S1-TR
3M Interconnect
|
Check for Price | Active | 168 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.571 inch | 0.669 inch | 3.307 inch | 0.169 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MP2-R192-52P2-R30
3M Interconnect
|
Check for Price | Active | 192 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | PLUG | PD-NI OVER NI | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.571 inch | 0.669 inch | 3.78 inch | 0.512 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MP2-R150-51S1-TR
3M Interconnect
|
Check for Price | Active | 150 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.571 inch | 0.669 inch | 2.362 inch | 0.169 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MP2-R180-52S1-KR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 180 | 5 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
MP2-R120-51S1-KR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 120 | 5 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
MP2-R180-51S1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 180 | 5 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||
|
MP2-R144-52P1-TR
3M Interconnect
|
Check for Price | Active | 144 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | PRESS FIT | 0.571 inch | 0.669 inch | 2.835 inch | 0.169 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |