Filter Your Search
1 - 8 of 8 results
|
MP28258DD-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 20 V | 4.2 V | YES | BUCK | ADJUSTABLE OUTPUT FROM 0.815 TO 13V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | QFN | QFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||||||
|
MP28258DD
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 20 V | 4.2 V | YES | BUCK | ADJUSTABLE OUTPUT FROM 0.815 TO 13V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | QFN | HQCCN, | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MP28258DD-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 20 V | 4.2 V | YES | BUCK | ADJUSTABLE OUTPUT FROM 0.815 TO 13V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | QFN | QFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MP28258DD-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 20 V | 4.2 V | YES | BUCK | ADJUSTABLE OUTPUT FROM 0.815 TO 13V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | QFN | HQCCN, | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MP28258DD-A
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 12 V | 20 V | 4.2 V | YES | BUCK | ADJUSTABLE OUTPUT FROM 0.815 TO 13V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | QFN | HQCCN, | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MP28258DD-A-Z
Monolithic Power Systems
|
Check for Price | No | Not Recommended | 3 A | YES | SWITCHING REGULATOR | VOLTAGE-MODE | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | LCC12,.08X.12,20 | YES | MONOLITHIC POWER SYSTEMS INC | , LCC12,.08X.12,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
MP28258DD-A-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 3 A | YES | SWITCHING REGULATOR | VOLTAGE-MODE | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | LCC12,.08X.12,20 | YES | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||||||||||||||||||||||||||||||
|
MP28258DD-A-LF
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 20 V | 4.2 V | 815 mV | 13 V | 3 A | YES | BUCK | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.07X.011,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-12 | compliant | EAR99 | 8542.39.00.01 | 2019-07-25 |