Filter Your Search
1 - 10 of 465 results
|
FC3BAFAMP25.0
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 20 pF | 3.2mm x 2.5mm x 0.7mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.7mm | FOX ELECTRONICS | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||
|
FC4SDBAMP25.0
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 20 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | e1 | -40 °C | 105 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 | SMD, 2 PIN | ||||||||||||||||||||||||||
|
MP2506W
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 150 °C | -55 °C | 150 °C | NO | MERITEK ELECTRONICS CORP | compliant | 8541.10.00.80 | EAR99 | 2018-04-06 | 600 V | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1 V | S-PUFM-W4 | 300 A | 4 | 1 | 4 | 25 A | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NOT SPECIFIED | UL APPROVED | 600 V | WIRE | UPPER | NOT SPECIFIED | ||||||||||||||||||
|
FC2BAECMP25.0
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 20 pF | 2.5mm X 2.0mm X 0.65mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.65mm | FOX ELECTRONICS | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||
|
MP250-2ESLV
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||
|
MP2508(W)
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 125 °C | 125 °C | NO | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 800 V | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 4 | 1 | 25 A | 260 | 800 V | |||||||||||||||||||||||||||||||
|
MP250B-2SLV
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||
|
NMP25.0000GHE(AC)
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 70 Ω | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; AMMO PACK | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | 8541.60.00.60 | EAR99 | ||||||||||||||||||||||||||||
|
FC2BACCMP25.0
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 20 pF | 2.5mm X 2.0mm X 0.65mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.65mm | FOX ELECTRONICS | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||
|
MP250-ESMMC
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | CTS CORP | compliant | 8541.60.00.60 | HC-49/U, 2 PIN |