Filter Your Search
1 - 1 of 1 results
|
MP2495DS-Z
Monolithic Power Systems
|
Check for Price | No | No | Active | 12 V | 36 V | 4.5 V | 3 A | YES | BUCK | 840 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |