Filter Your Search
1 - 2 of 2 results
|
MP2308GD-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 18 V | 4.75 V | YES | BUCK | 2 MHz | OUTPUT VOLTAGE RANGE FROM 0.815 V TO 16.2 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP2308GD
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 18 V | 4.75 V | YES | BUCK | 2 MHz | OUTPUT VOLTAGE RANGE FROM 0.815 V TO 16.2 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-14 | compliant | EAR99 | 8542.39.00.01 |