Filter Your Search
1 - 2 of 2 results
|
MP2136EG-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.5 V | YES | BUCK | 2 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN | QFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||
|
MP2136EG-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 6 V | 2.5 V | YES | BUCK | 2 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN | QFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 |